| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282836-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282836-2 |
| SKU: | AMP282836-2 |
282836-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 2P, a versatile header connector designed for efficient board mounting. With a compact design and straight mount angle, it offers seamless integration into various electronic assemblies. Featuring two contacts, made of durable brass with tin plating, it ensures reliable power and signal transmission. The housing, constructed from PA 6/6 in a vibrant green color, provides sturdy protection. This industrial-grade connector, with a 5mm pitch and 13.5A amperage rating, is suitable for a wide range of applications. Offering a tail length of 3.5mm and operating temperature range from -40 to 110°C, it guarantees performance in demanding environments. With RoHS compliance and wire protection features, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-board connections, it is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2311763-3 | AMPL REC, HD22, R/A, 15P , THREADED | ![]() |
| TE Connectivity 282836-3 | TERMI-BLOK PCB MOUNT 90 3P. | ![]() |
| TE Connectivity 60618-1 | CMNL PIN PTPBR L/P | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2025 | PCN-25-233609-C - Cancellation of PCN‐24‐212142. Products with Pegs will continue to have the intermediate tray. No change in packaging for part numbers listed. | Download | |||
| 12/17/2024 | PCN-24-212142 - Packaging Process Change. Packaging Change from Tray to bulk or box elimination of tray parts will be bulk or box packed. | Download | |||
| 12/21/2016 | E-16-004502 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS. | Download | |||


