| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282836-3 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282836-3 |
| SKU: | AMP282836-3 |
282836-3
Specifications
Detailed Description
Elevate your PCB connectivity with the TERMI-BLOK 90 3P Header. Crafted with durable PA 6/6 housing material in a vibrant green color, this board mount connector features three contacts in a single row, each capable of handling up to 13.5 A of current at 300 V AC. With a 5 mm pitch and straight mount angle, it offers seamless integration for power and signal applications. Its stacking design with an interlock ensures secure connections, while wave solder capability simplifies assembly. Operating in a wide temperature range from -40 to 110 °C, this lead-free connector is RoHS compliant, making it a reliable choice for industrial use. Whether you're working with wire sizes ranging from 16 to 30 AWG or seeking a dependable solution for your PCB layout, the TERMI-BLOK 90 3P Header delivers efficiency and performance in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282836-2 | TERMI-BLOK PCB MOUNT 90 2P. | ![]() |
| TE Connectivity 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| TE Connectivity 641967-1 | 04P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 643406-1 | 05P UMNL PIN HDR ASSY POL 94VO | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2025 | PCN-25-233609-C - Cancellation of PCN‐24‐212142. Products with Pegs will continue to have the intermediate tray. No change in packaging for part numbers listed. | Download | |||
| 12/17/2024 | PCN-24-212142 - Packaging Process Change. Packaging Change from Tray to bulk or box elimination of tray parts will be bulk or box packed. | Download | |||


