| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282841-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282841-2 |
| SKU: | AMP282841-2 |
282841-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile 2-position header designed for efficient power and signal connectivity. With a current rating of 17.5 A and a voltage capacity of 300 V AC, this straight-mount terminal block is ideal for a wide range of industrial applications. Featuring a durable PA 6/6 housing in a sleek green finish, it ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 110 °C (-40 to 230 °F). The brass contacts with tin plating offer excellent conductivity, while the 5.08 mm pitch allows for easy integration onto printed circuit boards. With 300 units in each carton, this connector is a cost-effective solution for your wire-to-board connections. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental sustainability and export control. Trust the TERMI-BLOK for efficient and secure terminal block connections in your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-3 | CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1734035-2 | Cut Tape - MINI USB, TYPE B, R/A, SMT | ![]() |
| TE Connectivity 2029154-4 | 4P R/A HDR VAL-U-LOK GW W/P | ![]() |
| TE Connectivity 282834-2 | TERMI-BLOK PCB MOUNT, 90 2P. | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640429-2 | 02P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 5747847-4 | 37 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 745245-2 | SPECIAL LATCH BLOCK-2 PER BAG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2025 | PCN-25-233952 - Drawing Update. Adding of note as below related to ball pressure test - Housing material complies to ball-pressure test per IEC 60695-10-2 standards for temperature of +125C | Download | |||


