| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2834097-1 |
| Amperage: | 10 A |
| Gender: | Receptacle |
| Housing Material: | High Temperature Nylon or Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | K84 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 105 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L936 |
| Wire Size: | 14 - 20 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Body Color: | Gray |
| Entry Angle: | Side |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 2834097-1 |
| SKU: | AMP2834097-1 |
2834097-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality receptacle, designed for optimal performance in industrial settings. Featuring durable High Temperature Nylon or Polyester housing in a sleek gray color, this connector ensures reliable operation even in harsh environments. With a vertical mount angle and through-hole contact mount style, installation is a breeze. The copper contacts with tin plating guarantee efficient power transfer, while accommodating wire sizes ranging from 14 to 20 AWG. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also safe for use. Perfect for printed circuit board termination, it offers 2 positions and a 10 A amperage rating, making it ideal for a wide range of applications. Whether for your professional projects or DIY endeavors, trust in the L936 model for seamless connectivity every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | ![]() | |
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


