2842282-8

Heilind Number:AMP2842282-8
Manufacturer:TE Connectivity
Manufacturer Number:2842282-8
ECAD Model:
3D Model

Description:

8P,2MM,SHRD HDR,DRVT,0.1AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2842282-8
Amperage:2 A
Housing Material:Polyamide 9T - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Contact Type:Pin
Row Spacing:.079 in, 2 mm
Number of Positions:8
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:125 VAC
SKU:AMP2842282-8
series:AMPMODU 2 mm
Connector Profile:Standard
Number of Signal Positions:8
Connector Contact Load Condition:Fully Loaded
Stackable:No
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Length:3.7 mm / .145 in
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Bright
Contact Mating Area Plating Material Thickness:.1 µm / 3.94 µin
Contact Underplating Material Thickness:.5 µm / 19.69 µin
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:2 µm / 78.74 µin
Mating Square Post Dimension:.5 mm / .02 in
Connector Length:10.1 mm / .398 in
Connector Width:6.1 mm / .2402 in
Connector Height:6.05 mm / .238 in
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Assembly Process Feature:Without Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.8 mm / .11 in
Square Termination Post & Tail Dimension:.5 mm / .02 in
Operating Temperature Range:-40 - 125 °C / -40 - 257 °F
Housing Temperature Rating:High

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board header. Designed for vertical mounting, it offers 8 positions with a row spacing of 2mm, ensuring secure and efficient connections. The housing, made of durable Polyamide 9T-GF, provides reliable insulation, while the brass contact material and gold plating guarantee excellent conductivity. With a current rating of 2A and operating voltage of 125VAC, this header is ideal for various electronic applications. Compliant with RoHS regulations, it's a sustainable choice for your projects, delivering both quality and eco-friendliness. Upgrade your PCB assemblies with this essential connector for seamless data transmission.