| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292156-6 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 15.8 mm, .622 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 5 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 UL 94V-0 |
| SKU: | AMP292156-6 |
292156-6
| Heilind Number: | AMP292156-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292156-6 |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our CT RELAY HDR ASSY FREE HANGING, a high-quality connector assembly designed for optimal performance. This assembly, featuring UL 94V-0 compliant housing material, guarantees reliability and safety in operation. With six brass contacts and a 2A amperage rating, it ensures efficient signal transmission in various applications. The compact design, with a 2mm pitch and cable mount capability, offers versatility in installation. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. Whether used in wire-to-wire or wire-to-board setups, this connector system, with a white housing color, is ideal for signal circuit applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179518-1 | ![]() | |
| TE Connectivity 179609-1 | ![]() | |
| TE Connectivity 179610-1 | ![]() |


