| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-111196-4 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | .485 ;12.32 mm |
| Overall Length: | 49.784 ;49.784 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 20 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5534 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.96 in, 49.784 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-111196-4 |
| SKU: | AMP3-111196-4 |
3-111196-4
Specifications
Detailed Description
Experience seamless connectivity with our high-performance Connector Assembly. Designed for superior functionality, this Cable Mount receptacle is essential for efficient signal transmission. With 68 contacts arranged in two rows, it ensures reliable data transfer in various applications. The insulated housing, made of durable thermoplastic, guarantees optimal performance even in demanding environments. Featuring IDC termination and gold-plated contact mating areas, it ensures secure and low-resistance connections. UL and CSA certified, this connector meets stringent quality standards, while its wide operating temperature range of -65 to 105°C ensures versatility. The latch and polarization features provide easy and secure mating, making it ideal for a range of signal transmission tasks. Its compact design and black housing color add to its appeal, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this connector for seamless data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-4 | 100 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 2-111196-5 | 010 RCPT SYSTEM 50 30 DPLX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||


