| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111196-4 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 12.32 mm[.485 in] |
| Overall Length: | 70.104 mm[2.76 in] |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.76 in, 70.104 mm |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111196-4 |
| SKU: | AMP2-111196-4 |
2-111196-4
Specifications
Detailed Description
Introducing our premium IDC Ribbon Cable Connector, designed for seamless signal transmission in data and device applications. With a housing made of durable thermoplastic and 100 copper alloy contacts, this connector ensures reliable performance. It features insulation displacement crimp termination for easy installation on ribbon cables, with a cable mount design for flexibility. The connector is UL and CSA certified, meeting stringent safety standards. With a contact amperage of .5 A and gold plating for optimal conductivity, it guarantees efficient data transfer. Its compact yet robust construction, with a black housing color and polyester cover, offers both functionality and aesthetics. Suitable for cable-to-board connections, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-8 | 20 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 2-111196-2 | 60 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206426-1 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 3-111196-4 | 68 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity 34140 | PG R 22-16 COMM 22-18 MIL 2 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PCN-21-101681 - Raw material supplier change. The supplier of the contact raw material change from Xin furukawa to Xinke. Supplier Xin furukawa plant close down. | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||


