| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123722-7 |
| Color: | Blue |
| Series: | Economy Power |
| Amperage: | 8 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 10.5 |
| Overall Length: | 27.66 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1100 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Wire Size: | 22 - 18 AWG, .34 - .75 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.089 in, 27.66 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123722-7 |
| SKU: | AMP3-1123722-7 |
3-1123722-7
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power housing connector. Designed for reliable performance, this receptacle features a durable nylon housing in a striking blue color. With seven contacts arranged in a single row, it offers easy installation and efficient cable mounting with a crimp termination method. Its compact design, measuring 27.66mm in length and 10.5mm in height, is ideal for various applications. Compliant with UL 94V-0 standards, it ensures safety and quality. Rated for 250VAC voltage and 8A amperage, it guarantees robust operation. Perfect for appliances and other electronic devices, this connector is RoHS compliant and suitable for wire-to-board connections. Upgrade your systems with this high-quality connector for seamless power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1123722-7 | ![]() |


