| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123723-5 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 2000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.74 mm, .777 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123723-5 |
| SKU: | AMP3-1123723-5 |
3-1123723-5
Specifications
Detailed Description
Enhance your power connectivity with our Economy Power Series header connector. Featuring a durable Polybutylene Terephthalate - GF housing in a sleek blue color, this board mount connector ensures secure termination through soldering. With a low-profile design and vertical mount orientation, it's ideal for space-efficient applications. The 3.96mm pitch and 5 inline contact layout, accommodating both pins and tabs, support efficient power transmission. UL 94V-0 rated for safety, it can handle up to 250V AC/DC and 8A of current. With a mating retention latch and alignment features, it guarantees a secure and accurate connection. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), it's suitable for various environments. RoHS compliant and designed for appliances, this connector is a reliable solution for power circuit applications. Packaged in a quantity of 2000, it's ready for bulk deployment. Elevate your power connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-5 | ![]() | |
| TE Connectivity 3-1123722-5 | ![]() | |
| TE Connectivity 7-1123724-3 | ![]() | |
| TE Connectivity 1744495-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||
| 03/04/2014 | E-13-016653 - Document Clarification. | Download | |||


