| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1123723-6 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 1500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm, .933 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Stacking Configuration: | End to End |
| Mating Post Length: | .3 in, 7.7 mm |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1123723-6 |
| SKU: | AMP3-1123723-6 |
3-1123723-6
Specifications
Detailed Description
Enhance power connectivity with this Economy Power connector, designed for reliable performance in various appliances. Featuring a durable Polybutylene Terephthalate - GF housing in a sleek blue finish, this board mount connector offers easy through-hole solder termination. With a low-profile vertical mount orientation and a 3.96mm pitch, it ensures efficient power transmission. Each package includes 1500 connectors, ideal for bulk installations. Rated for 250V AC/DC voltage and 8A contact amperage, it guarantees safe and stable power delivery. The connector is UL 94V-0 compliant, meeting stringent flammability standards. Operating temperature range of -25 to 105°C (-13 to 221°F) makes it suitable for diverse environments. Its tin-plated brass contacts ensure reliable conductivity, while the Latch mating retention type provides secure connections. Ideal for wire-to-board applications in power circuits, this connector is RoHS compliant for environmentally friendly use. Elevate your power connectivity with this high-quality Economy Power connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-6 | ![]() | |
| TE Connectivity 3-1123722-6 | ![]() | |
| TE Connectivity 1744496-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


