| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564530-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564530-1 |
| SKU: | AMP3-1564530-1 |
3-1564530-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series male terminal housing. Designed for optimal performance, this housing features two rows with a 6mm pitch, accommodating up to 15 positions. With a voltage rating of 60V DC and IP67 ingress protection, it ensures reliable operation in various environments. Constructed from UL 94V-0 rated PBT GF material, it offers durability and safety. Perfect for signal circuit applications, it guarantees secure connections with its polarization and terminal position assurance. Its compact design, with a length of 2.071 inches and a height of 1.894 inches, makes it ideal for space-constrained installations. The green body color adds a touch of style while the RoHS compliance reflects our commitment to environmental responsibility. Whether for industrial or commercial transportation, this housing, part of our Wire to Wire connector system, is a must-have accessory.


