| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-176976-6 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-176976-6 |
| SKU: | AMP3-176976-6 |
3-176976-6
| Heilind Number: | AMP3-176976-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-176976-6 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your devices with this universal housing assembly in striking blue. Designed for efficient board mounting with through-hole soldering, it guarantees secure connections. With a 300V AC voltage rating and 11A contact amperage, it ensures reliable power delivery. Its durable nylon 6/6 construction meets UL 94V-0 flammability standards, making it ideal for appliances. Operating in a wide temperature range, from -30 to 105°C (-22 to 221°F), it can withstand various environmental conditions. Each package contains 400 units, perfect for large-scale applications. RoHS compliant and lead-free solder capable, it's a sustainable choice. Suitable for wire-to-board connections, this connector is a versatile solution for power applications.


