| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-178842-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .3 in, 7.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .69 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-178842-1 |
| SKU: | AMP3-178842-1 |
3-178842-1
| Heilind Number: | AMP3-178842-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-178842-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with this single-row plug housing from the AMP Universal Power series. Constructed with durable Nylon 6/6 material, it offers reliable performance in various applications. Featuring a cable mount design for convenient installation, it ensures secure connections with its crimp termination method. With three contact positions and a 6.2mm pitch, it accommodates power and signal transmission efficiently. The copper alloy contacts are rated for 7A and 300V AC, meeting industry standards for performance and safety. Operating in a wide temperature range from -30 to 105°C, this natural-colored housing is suitable for use in diverse environments. Ideal for appliances and other electronic devices, it comes in a package of 1000 for bulk installations. Compliant with UL 94V-0 flammability standards and RoHS regulations, this plug housing guarantees quality and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178841-4 | ![]() |


