| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-178842-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .3 in, 7.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .69 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-178842-4 |
| SKU: | AMP3-178842-4 |
3-178842-4
| Heilind Number: | AMP3-178842-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-178842-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with this AMP Universal Power Single Row Plug Housing, designed for efficient cable mounting without the need for strain relief. Constructed with durable Nylon 6/6 material in a vibrant yellow color, this housing ensures secure and reliable connections in various applications. With a compact connector height of 7.5mm, it offers a space-saving solution without compromising performance. Each package contains 1000 units, meeting high-volume connectivity needs. The UL 94V-0 flammability standard compliance guarantees safety while the 300V AC voltage rating and 7A contact amperage support robust power transmission. Ideal for appliances and other devices, this housing is a versatile choice for power and signal circuit applications. Its polarization and latch mating retention features ensure easy and secure mating, while the inline contact layout allows for straightforward wiring. Whether used in wire-to-wire or wire-to-board configurations, this housing provides a dependable solution for your connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178841-4 | ![]() |


