3-1825136-5

Heilind Number:AMP3-1825136-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1825136-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SD9AV2Q04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825136-5
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825136-5

Detailed Description

Enhance the functionality of your electronic devices with the A101SD9AV2Q04 Toggle Switch. Designed for reliable performance, this switch features a durable copper contact material with silver plating for optimal conductivity. The terminal seal, made of epoxy, ensures a secure and long-lasting connection. With a SPDT contact configuration and On - On switch operation, it offers versatility in controlling circuitry. Its through hole mount type and vertical right angle termination make it easy to install. Rated for 125VAC and 28VDC at 5A, it's suitable for a wide range of applications. The Baton Long toggle style adds a touch of convenience, while its RoHS compliance guarantees environmentally friendly production. Upgrade your equipment with this sealed toggle switch for seamless operation.