3-1825136-8

Heilind Number:AMP3-1825136-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1825136-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101SDCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825136-8
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825136-8

Detailed Description

Introducing the A101SDCQ04, a high-performance toggle switch designed for precision control in electronic applications. With a durable construction and silver-plated copper contacts, this switch ensures reliable conductivity and longevity. The threaded bushing and terminal seal (epoxy) provide secure mounting and protection against environmental elements, making it ideal for industrial and harsh environments. Featuring SPDT contact configuration and rated for 125VAC/28VDC at 5A, it offers versatile functionality for a wide range of power control needs. The toggle style, with a baton long handle, allows for easy and comfortable operation. RoHS compliant for environmental responsibility, this switch is a dependable choice for your project.