3-1825137-7

Heilind Number:AMP3-1825137-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1825137-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A105SYCQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825137-7
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Printed Circuit
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825137-7

Detailed Description

Enhance your electronic projects with the A105SYCQ04 Toggle Switch, a reliable component offering a seamless blend of functionality and durability. Featuring a 5A amperage and SPDT contact configuration, this through-hole mount switch is crafted with copper contacts plated in silver for optimal conductivity. Its threaded bushing and printed circuit termination ensure easy installation, while the toggle style and (On) - Off - (On) operation offer versatility in usage. With a sealed design and RoHS compliance, it guarantees both performance and environmental responsibility. Suitable for a variety of applications, this switch is a must-have for any electronics enthusiast or professional.