3-1825137-9

Heilind Number:AMP3-1825137-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1825137-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A105SYZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1825137-9
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:(On) - Off - (On)
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP3-1825137-9

Detailed Description

Enhance your electrical systems with the A105SYZQ04 Toggle Switch, a reliable component designed for seamless operation. With a 5A amperage capacity, this solder-mounted switch features copper contacts with silver plating for optimal conductivity. Its Terminal Seal, made of durable epoxy, ensures protection against environmental factors. The SPDT contact configuration and (On) - Off - (On) switch operation offer versatile functionality, while the Baton Long toggle style allows for easy manual control. Rated for 125VAC and 28VDC, this threaded-bushing switch is suitable for a range of applications. Certified RoHS compliant, it guarantees both performance and environmental responsibility. Elevate your project with this high-quality toggle switch.