| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2040713-6 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .02 in, 5 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Package Quantity: | 400 |
| Contact Amperage: | .5 A |
| Number of Positions: | 220 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | .3 in, 7.45 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A198 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Square |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2040713-6 |
| SKU: | AMP3-2040713-6 |
3-2040713-6
Specifications
Detailed Description
Enhance your PCB connectivity with our Board to Board PCB Connector, designed for seamless signal transmission in electronic assemblies. Featuring a high-temperature thermoplastic housing in sleek black, this connector boasts a straight body orientation and a vertical mount orientation for efficient installation. With a .5 A amperage and 50 V AC voltage rating, it ensures reliable performance in various applications. The gold-plated copper alloy contacts offer superior conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Measuring just .3 inches in height, it's ideal for space-constrained designs. Whether for data or device connectivity, this connector is a versatile solution that meets RoHS compliance standards. Upgrade your assembly with the quality and durability of our Board to Board PCB Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1827253-6 | ![]() |


