| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2834006-1 |
| Color: | Natural |
| Amperage: | 6 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Diameter: | 2.1 ;2.1 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Connector Height: | .176 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Standards Met: | UL 94V-0 UL UL 1977 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2834006-1 |
| SKU: | AMP3-2834006-1 |
3-2834006-1
| Heilind Number: | AMP3-2834006-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2834006-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This 6A Connector Assembly in Natural color offers a reliable solution for board mount applications in industrial settings. With UL 94V-0 and UL 1977 standards met, it ensures safe and efficient performance. Featuring a receptacle gender and surface mount termination method, it provides easy and secure connectivity. The 4mm pitch and 400V AC voltage rating make it suitable for various power applications. Constructed with high-quality materials, this connector guarantees durability and longevity. RoHS compliant and designed for wire to board connections, it is an essential component for lighting systems and other electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | RELEASE POKE-IN CONNECTOR_1POLES | ![]() |
| TE Connectivity 6-2834006-1 | 1P RELEASE POKE-IN CONNECTOR_BLUE | ![]() |
| TE Connectivity 7-2834006-1 | 1P RELEASE POKE-IN CONNECTOR_GREEN | ![]() |


