| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2834006-1 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | 4 mm |
| Voltage: | 400 V AC |
| Contact Amperage: | 6 A |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| GPL: | K50 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Connector Height: | .176 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L012 |
| Wire Size: | 18 - 22 AWG |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead over Nickel |
| Surface Mount Compatible: | Yes |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 2.1 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-2834006-1 |
| SKU: | AMP7-2834006-1 |
7-2834006-1
Specifications
Detailed Description
Enhance your connectivity with our advanced Connector Assembly, designed for seamless integration in industrial settings. This Receptacle, boasting a robust construction and UL 94V-0 flammability standard compliance, ensures reliable performance even in demanding environments. With a surface mount termination method and a pitch of 4mm, it offers easy installation on printed circuit boards. Operating flawlessly at temperatures ranging from -40 to 105°C, it guarantees durability. Its single position design, suitable for 18-22 AWG wire sizes, accommodates various applications. RoHS compliant and lead-free solder capable, this connector prioritizes environmental responsibility. Elevate your wire-to-board connections with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834006-1 | RELEASE POKE-IN CONNECTOR_1POLES | ![]() |
| TE Connectivity 3-2834006-1 | 1P MODULAR RELEASABLE POKE-IN CONN_RED | ![]() |
| TE Connectivity 6-2834006-1 | 1P RELEASE POKE-IN CONNECTOR_BLUE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2324697-3 | ![]() |


