| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-350942-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 280 |
| Contact Amperage: | 12 A, 19 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 17.27 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-350942-0 |
| SKU: | AMP3-350942-0 |
3-350942-0
Specifications
Detailed Description
Enhance power connectivity with our Universal MATE-N-LOK series connector, designed for reliable board mount installations. This CSA and UL certified component features a single row configuration with through-hole solder termination, ensuring secure and efficient assembly. Constructed with high-quality nylon housing in a natural color, it offers durable performance in demanding environments. With a pitch of 6.35 mm (.25 in) and a voltage rating of 600 V AC, this connector is suitable for power applications. Each package includes 280 units, meeting UL 94V-0 flammability standards. The gold-plated pin contacts guarantee optimal conductivity, with a current rating of 12 A (19 A peak). Operating within a wide temperature range (-40 to 105 °C, -40 to 221 °F), this connector is ideal for various power circuit requirements. Its right-angle mount orientation and positive lock mating retention ensure secure connections. VDE tested and RoHS compliant, this connector upholds international quality and environmental standards. Perfect for appliances and other power-related applications, it provides reliable performance in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586856-1 | ![]() | |
| TE Connectivity 1703062-2 | ![]() | |
| TE Connectivity 1703062-3 | ![]() | |
| TE Connectivity 350848-2 | ![]() | |
| TE Connectivity 770017-1 | ![]() |


