| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-480426-0 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 237 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1342 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR16455 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-480426-0 |
| SKU: | AMP3-480426-0 |
3-480426-0
Specifications
Detailed Description
Enhance your power and signal connectivity with our Commercial MATE-N-LOK series connector. This single-row housing, crafted from durable nylon with UL and CSA certifications, ensures reliable performance in demanding environments. Featuring four pin contacts with a 5.08mm pitch, it offers secure cable mount (free-hanging) installation with a crimp termination method. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this natural-colored connector is ideal for power applications. With a VAC voltage rating of 250, it guarantees efficient power transmission. Whether for appliances or industrial use, this housing accommodates wire and cable connections, making it a versatile solution for various circuit setups. Compliant with RoHS standards, it meets environmental regulations while prioritizing functionality. Upgrade your connectivity with this high-quality housing, designed for optimum performance in any power or signal circuit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-480425-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


