| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-5338556-1 |
| Color: | Black |
| Series: | SE |
| Amperage: | 1.5 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 190 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| PCB Ground Tab Location: | -.12 in, -.218 in, -3.05 mm, -5.54 mm |
| Profile: | Low |
| Shield Material: | Brass |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 158 °F, -45 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 12.1 mm, .476 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1022 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP3-5338556-1 |
3-5338556-1
Specifications
Detailed Description
Enhance your connectivity with our SE Series RJ45 Jack, designed for Cat 3 LAN applications. Featuring a sleek black housing with UL 94V-0 flammability standard compliance, this board mount connector ensures reliable performance. With 8 positions and a right-angle mount orientation, it offers versatility in installation. The phosphor bronze contacts with nickel plating guarantee efficient signal transmission, while the brass shield with tin plating provides optimal protection. Operating in a wide temperature range and RoHS compliant, this connector is suitable for diverse environments. With a low-profile design and panel grounding options, it is ideal for various signal circuit applications. Experience seamless data and device connectivity with this high-quality RJ45 Jack.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450320-3 | MBXL R/A HDR 4P+56S+4P | ![]() |
| TE Connectivity 6116202-1 | MJ,TE,8P,COMPL.PIN,CAT5,PC | ![]() |


