| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-6450320-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 56 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-6450320-3 |
| SKU: | AMP1-6450320-3 |
1-6450320-3
| Heilind Number: | AMP1-6450320-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-6450320-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MBXL Right Angle Header, a versatile connector for power and signal applications. Featuring a high-temperature thermoplastic housing in black, this connector is designed for board-to-board mounting with through-hole solder termination. With four rows and a total of 64 positions (including eight power and 56 signal), it offers ample connectivity. The contact pins, plated with noble metal, ensure reliable performance even in high-current scenarios, with a maximum amperage of 42A. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating within a wide temperature range (-20 to 105°C, -4 to 221°F), this connector is suitable for various environments. Packaged in trays, it facilitates easy handling during assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Designed for efficiency and durability, the MBXL Header is the perfect choice for your power and signal connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 216843-1 | POSITIVE LOCK 250 RECEPTACLE PHBRZ | ![]() |
| TE Connectivity 3-5338556-1 | 8/8 MOD JACK ASSY SE | ![]() |
| TE Connectivity 5787083-5 | 50 50SR R/A RCPT ASSY,RDSN L/F | ![]() |
| TE Connectivity 6116202-1 | MJ,TE,8P,COMPL.PIN,CAT5,PC | ![]() |
| TE Connectivity 6600390-2 | MBXL VERT HDR 4ACP STR | ![]() |


