| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640432-7 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 7 |
| Wire Size: | 20 AWG, .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640432-7 |
| SKU: | AMP3-640432-7 |
3-640432-7
Specifications
Detailed Description
Enhance your power and signal connections with our MTA 156 series connector assembly. Designed for versatility, this yellow housing connector features a single row with seven socket contacts, perfect for accommodating 20 AWG stranded wire. With UL and CSA standards met, it ensures reliable performance in various applications, from appliances to industrial equipment. The insulation displacement crimp termination method guarantees secure and efficient wire termination, while the included strain relief offers added durability. Operating in a wide temperature range from -55 to 105°C, this connector assembly is suitable for demanding environments. Its cable mount design with a 90° exit angle allows for flexible installation, making it ideal for wire-to-board connections. RoHS compliant and with a UL 94V-2 flammability rating, it meets stringent quality and safety standards. Whether for power distribution or signal transmission, trust in the quality and performance of this connector assembly for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640432-7 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-640432-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-640432-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640432-7 Application Tooling | ![]() |


