| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644615-7 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.84 mm, .545 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Backwall Interruptions Between Posts |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.087 in, 27.61 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | 4&5 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644615-7 |
| SKU: | AMP3-644615-7 |
3-644615-7
Specifications
Detailed Description
Introducing the MTA 156 series board mount power connector, designed for reliable and efficient power transmission in various applications. With UL and CSA standards met, this connector ensures safety and quality. Featuring a single row design with 7 positions, it is suitable for power circuits. The housing is made of durable polyester with a natural color, offering protection and stability. Termination is through hole soldering for secure connections. Contact material is copper alloy with tin plating, rated for 7A and 600V AC. Operating temperature range is -55 to 105°C, making it suitable for diverse environments. This header connector, part of the Wire to Board system, is ideal for appliances and other power-related devices. RoHS compliant and with LR7189 certification, it meets international standards for environmental responsibility and quality assurance. For a dependable power connection solution, choose the MTA 156 series connector.


