| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640440-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Overall Height: | 6.99 mm[.275 in] |
| Overall Length: | 7.62 mm[.3 in] |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640440-3 |
| SKU: | AMP3-640440-3 |
3-640440-3
| Heilind Number: | AMP3-640440-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640440-3 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 series Connector Assembly, a versatile solution for your connectivity needs. This CSA and UL certified receptacle features a durable nylon housing, accommodating three contacts in a single row. With a cable mount design and insulation displacement crimp termination method, it ensures secure and efficient connections. Each contact is plated with tin, suitable for signal applications with a 5A current rating and 250VAC voltage. The red housing color adds visibility, while the nickel underplating enhances durability. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for various environments. This assembly includes 500 units, perfect for appliance and wire-to-board applications, offering reliable performance with RoHS compliance. Elevate your connectivity with this high-quality Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640550-3 | 03P MTA100 COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 8-1437657-0 | 8PCV-04-006=#8 TRIBARRIER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download | |||
| 02/01/2023 | PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 03/20/2018 | P-18-015625 - Product improvement. 1.Cancel P-18-015488 and P-18-015489, New PCN will replace P-18-015488 and P-18-015489 2. TE is in process of implementing a change in packaging material of the products noted in this document to adhere with global environmental standards and governmental regulations to ensure uninterrupted packaging material availability. Future supplies will be packaged with bubble sheets, replacing the current foam packaging. | Download | |||
| 02/22/2018 | P-18-015488 - Product improvement. Sponge is not environmental product. It produces environmental pollution and difficult to recycle. It is highly flammable and can cause deadly toxic gases when burning. At the same time, sponges are getting harder to buy due to the government's annual environmental inspections. Sometimes seriously affected our supply. So we will change to bubble wrap to avoid late delivery. The action is executed following a strict procedure, which guarantees no negative influence on quality, ability to supply and form/fit/function of the concerned products. All test was finished which guarantees the performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||
| 06/13/2012 | Change housing from solid color to white with color stripe | N/A | |||
| 06/13/2012 | Change housing from solid color to white with color stripe | N/A | |||


