| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437657-0 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 1.822 in, 46.28 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437657-0,1025735,1240101 8PCV-04-006 8-1437657-0 |
| SKU: | AMP8-1437657-0 |
8-1437657-0
Specifications
Detailed Description
Enhance your electrical connections with our Buchanan 8 Series Barrier Terminal Block. Designed for industrial use, this black thermoplastic block offers secure termination via printed circuit pins, accommodating up to four contacts at a maximum amperage of 30A and voltage of 600V. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With a pitch of 11.1mm (.438 in) and wave solder capability, installation is efficient even in demanding environments. The terminal block's rugged construction, featuring a copper alloy terminal with tin plating, guarantees durability and reliable performance. Perfect for various applications, this terminal block is RoHS compliant, supporting environmental sustainability in your projects. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282868-2 | TERMI-BLOK PCB MOUNT 1&2 2P. 5 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 3-644456-6 | 06P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 42470-1 | FASTON 110 TERMINAL REC 22-18 AWG PTPBR | ![]() |
| TE Connectivity 63951-1 | FASTON 250 TAB TPBR | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-7 | 07P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 9-1437652-5 | 6PCV-06-006=6PCV ASSEMBLY | ![]() |


