| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640663-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-640663-1.P |
3-640663-1
Specifications
Detailed Description
Enhance your connectivity solutions with our Cut Strip MINI AMP-IN Crimp Terminal, designed for efficient termination of 26-22 AWG wires. Featuring a durable tin contact plating and straight pin terminal type, this terminal ensures reliable performance in various applications. With a stud mount mounting style and bright finish, it offers easy installation and a professional look. RoHS compliant for environmental responsibility, this terminal is a vital component in any project requiring secure and durable wire connections. Explore the full range of our PCB Terminal products for comprehensive connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-643075-5 | 15P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |


