| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640707-1 |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 24 - 18 AWG, .2 - .9 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Applied_Pressure: | Low |
| Accepts Wire Insulation Diameter: | .11 in, 2.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | .2 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-640707-1 |
| SKU: | AMP3-640707-1 |
3-640707-1
Specifications
Detailed Description
Enhance your electronic connections with the SL 156 RECEPTACLE LP, a high-performance female connector designed for signal transmission. Featuring a durable brass construction with tin plating, this connector ensures reliable conductivity even in demanding environments. Its crimp termination method allows for easy and secure attachment to 24-18 AWG wires, while the cable mount design offers flexibility in installation. With a voltage rating of 250 VAC and an operating temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various applications. Each package contains 1000 connectors, making it ideal for large-scale projects. RoHS compliant and suitable for appliances, this connector guarantees both performance and environmental responsibility. Upgrade your wire-to-wire or wire-to-board connections with the SL 156 RECEPTACLE LP for seamless and efficient signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480722-0 | 04P CMNL PLUG HSG W/LCK NATL | ![]() |
| TE Connectivity PT06E-18-5PZ(027) | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 2-320619-1 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 321262 | SOLIS 90DEG 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 350690-3 | UMNL PIN 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DCH37STRM5 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity T4110401051-000 | M12 FEMALE STRAIGHT B CODE 5P PG7 GOLD | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58614-1 | ![]() | |
| TE Connectivity 58614-2 | ![]() | |
| TE Connectivity 90471-1 | ![]() | |
| TE Connectivity 91597-1 | ![]() |


