| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321262 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 90° |
| SKU: | AMP321262 |
321262
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS 90DEG 22-16COM22-18MIL6 Ring Tongue Connector. Designed for optimal performance, this connector features a #6, M3.5 stud size and accommodates wire sizes ranging from 22 to 16 AWG. With an operating temperature range of 170°C (338°F), it ensures reliability in various environments. The offset orientation and 90° terminal angle offer flexibility in installation, while the closed barrel design provides secure crimping. RoHS compliant and suitable for a wide range of applications, this connector is a dependable choice for your wiring needs. Upgrade to the SOLIS Ring Tongue Connector for efficient and durable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-0 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 1-160301-9 | FASTON 250 REC 4-6 MM2 0.45 PHBZ | ![]() |
| TE Connectivity 205209-7 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 207017-1 | METRIC PLUG, 12 POS | ![]() |
| TE Connectivity 34107 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 66105-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 745779-2 | HD SQZ TO RELEASE KIT | ![]() |
| TE Connectivity 966067-1 | ADERENDHULSE K WS | ![]() |
| TE Connectivity RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
| TE Connectivity RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |


