| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641148-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Orange |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641148-3 |
| SKU: | AMP3-641148-3 |
3-641148-3
| Heilind Number: | AMP3-641148-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641148-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connection setup with this high-quality Connector Assembly from the MTA 156 series. CSA and UL standards compliant, it guarantees safety and reliability in various applications. Featuring a Nylon 6/6 housing in an eye-catching orange color, this single-row receptacle is designed for cable mount (free-hanging) installation. Its insulation displacement crimp (IDC) termination method simplifies the wiring process, accommodating 18 AWG stranded cables with ease. With a pitch of 3.96mm (.156 in) and a contact layout inline, it offers efficient power transmission. The connector system is Wire to Board, suitable for appliances and other power-centric devices. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F) and handling up to 600V AC, it ensures performance in diverse environments. Each package contains 500 units, making it ideal for large-scale projects. RoHS compliant and featuring nickel-plated contacts for durability, this Connector Assembly is a must-have for any power circuit application.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 34146 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34853 | TERMINAL,PG R 12-10 8 | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641148-3 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641148-3 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641148-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641148-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/03/2023 | PCN-23-171032 - Visual Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance, Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housings. | Download | |||
| 02/01/2023 | PCN-23-164447 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


