| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641209-4 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Friction Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin, Tin-Lead |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641209-4 |
| SKU: | AMP3-641209-4 |
3-641209-4
| Heilind Number: | AMP3-641209-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641209-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with this MTA 156 series header, designed for board mount installation. Featuring UL and CSA standards compliance, the housing is made of durable thermoplastic polyester with copper alloy contacts, ensuring reliable performance. With a 3.96mm pitch and 600V AC voltage rating, this connector is suitable for power applications. Its 4-pin inline layout and natural housing color provide a versatile and functional design. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this header is ideal for various environments. The tin-plated termination method and gold contact mating area plating offer efficient conductivity. With 1250 units in a package, it's convenient for bulk installations. RoHS compliant and suitable for appliances, this header is a dependable choice for power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ORWH-SH-124D1F000 | ORWH-SH-124D1F,000 | ![]() |
| TE Connectivity 3-2176057-2 | RLP73K 3A R20 1% 1K RL | ![]() |
| TE Connectivity 5050864-6 | SOCKET,MIN-SPR SN SER-3 | ![]() |
| TE Connectivity 5103310-8 | A/L LOW PRO HDR 40P RA BLACK | ![]() |
| TE Connectivity 6-520315-5 | TRIOMATE ASY V 15P LDFR | ![]() |
| TE Connectivity 9-1437652-5 | 6PCV-06-006=6PCV ASSEMBLY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-253189 - Product Update. The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance. Reference performance test data: 502-161202 | Download | |||


