| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5103310-8 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 35 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5450 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.3 in, 58.42 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .135 in, 3.43 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | With |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5103310-8 |
| SKU: | AMP5103310-8 |
5103310-8
Specifications
Detailed Description
Easily connect and transmit data with our A/L Low Pro HDR 40P RA Black header. This right-angle plug features a durable glass-filled Nylon/PBT housing in sleek black, perfect for board mount applications. With 40 contacts in 2 rows and a 2.54mm pitch, it ensures reliable signal transmission. Operating at temperatures ranging from -65 to 105°C, it's suitable for various environments. Gold-plated contact mating areas offer optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. Ideal for signal circuit applications, this connector is RoHS compliant, guaranteeing environmental responsibility. Complete with daisy chain and board standoff features, it's a versatile and essential component in any data and devices setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199299-2 | 28P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| TE Connectivity 3-2176057-2 | RLP73K 3A R20 1% 1K RL | ![]() |
| TE Connectivity 3-641209-4 | 04P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 5050864-6 | SOCKET,MIN-SPR SN SER-3 | ![]() |
| TE Connectivity 5103308-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 640388-2 | 02P MTA156 HDR ASSY RN STR F/L | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


