| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641439-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 900 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641439-9 |
| SKU: | AMP3-641439-9 |
3-641439-9
| Heilind Number: | AMP3-641439-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641439-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 156 series Connector Assembly, designed for optimal performance in various applications. This plug connector, with a single row of nine positions, features a durable Nylon 6/6 housing in a striking blue color. With a pitch of 3.96mm and contact plating in tin, it ensures secure and reliable connections. Operating at a voltage of 600V AC and contact amperage of 7A, it meets CSA and UL standards for safety and quality. Using Insulation Displacement Crimp (IDC) termination on stranded wire, it offers easy installation and a tight seal. Suitable for signal circuits in appliances and more, this connector is UL 94V-2 flame retardant and RoHS compliant, making it environmentally friendly. Its compact design, with a height of 12.37mm and width of 25.65mm, allows for efficient cable mounting. With features like polarization mating alignment, locking lance contact retention, and LR 7189 and E28476 agency certifications, this connector ensures seamless performance even in challenging environments. Elevate your connectivity solutions with this high-quality Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


