| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644042-9 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644042-9 |
| SKU: | AMP3-644042-9 |
3-644042-9
Specifications
Detailed Description
Enhance your signal connections with this MTA 100 series Connector Assembly, designed for reliability and performance. Featuring CSA and UL standards compliance, this receptacle connector is crafted from durable Nylon 6/6 housing material in a vibrant red color. With a single row design and insulation displacement crimp termination method, it ensures secure and efficient cable mounting. Gold contact plating guarantees optimal conductivity, while its 2.54mm pitch and 9 inline contact positions accommodate 22 AWG stranded wires. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for various signal applications in appliances. With mating retention and locking lance contact retention, it offers a secure and stable connection. RoHS compliant and with LR 7189 and E28476 certifications, this connector assembly meets high-quality standards for your peace of mind. Packaged in a quantity of 500, it is suitable for large-scale projects, making it a valuable component in your connector system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644042-9 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-644042-9 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-644042-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647008-9 | ![]() |


