| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644284-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 10.16 mm, .4 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Max Insulation Diameter: | .095 in, 2.41 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644284-4 |
| SKU: | AMP3-644284-4 |
3-644284-4
| Heilind Number: | AMP3-644284-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644284-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with this MTA 156 series connector assembly. Featuring a single row design, it offers reliable performance with CSA and UL certifications. The receptacle housing, made of durable Nylon 6/6 in an eye-catching orange color, ensures secure cable mounting with insulation displacement crimp termination. Gold-plated female contacts with a pitch of 2.54mm provide efficient power transfer up to 600V AC, making it ideal for various appliances. With a contact layout of 4 inline positions and wire size compatibility with 18 AWG stranded cables, this connector is essential for power circuit applications. Its compact size, measuring 10.16mm in length and 9.02mm in width, allows for easy integration into wire-to-board setups. Designed for versatility, it operates in a wide temperature range from -55 to 105°C, meeting RoHS compliance for environmental responsibility. Each package contains 250 units, ensuring an ample supply for your connectivity needs. Perfect for industrial and commercial use, this connector assembly guarantees efficient and durable power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 321878 | TERMINAL,SOLIS R 4/0 3/8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


