| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968855-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 18 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1-968855-1.P |
1-968855-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP 2.8 Cut Strip terminal. Designed for easy integration, this contact features a secure F-Crimp connection method and a tin plating finish for optimal conductivity. Suitable for wire sizes ranging from 0.5 to 1 mm² (18-20 AWG), it ensures a reliable splice with its receptacle terminal type. The inclusion of a locking lance guarantees a secure fit, meeting industry standards for safety and performance. Rest assured, this product is fully compliant with RoHS regulations, making it a sustainable choice for your connector needs. Upgrade your vehicle's connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-320576-1 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 01/27/2023 | P-22-023592 - Manufacturing location change. The following Part Numbers will be transferred from the supplier to TE Kurim. | Download | |||
| 01/13/2023 | P-22-023612 - Min order quantity alignment. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 01/13/2023 | P-22-023726 - MOQ Change Alignment.TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 11/17/2022 | P-22-023510 - Manufacturing location change. will be transferred from TE Germany plant to TE Suzhou plant. Explanation for a new duplication production tool 11-1962266 for AMP MCP2.8 CONTACT SWS | Download | |||
| 11/07/2022 | P-22-023296 - Tool/Process Transfer. The transfer from TE Steinach(CH) to TE Kurim(CZ) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products.As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportation. | Download | |||
| 09/29/2022 | P-22-022973 - Tool Duplication. duplication of a stamping tool for TE product "AMP MCP 2.8, CONTACT SWS". Tool build and serial production at the supplier. | Download | |||
| 09/05/2022 | P-22-023079 - Adding Alternate Manufacturing source. Affects customers purchasing from TE North America only. Adding TE-Suzhou, China for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 08/21/2021 | P-21-021265 - Added Capacity/ Second Sourcing. addendum to P-18-016323. Capacity tool duplication. Additional manufacturing location - TE Brazil will have ability to supply these parts. This is not a manufacturing location change. THERE IS NO PHYSICAL CHANGE TO ANY PART OR PART DRAWING. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 12/09/2019 | P-19-018252 - Product Improvement. New terminal versions added to meet the SMBT requirements; Insulation width tolerance for PN 1719506 changed to -0.50mm; | Download | |||
| 10/11/2019 | P-19-017177 - Duplication of tooling. TE hereby informs you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


