| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644754-3 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle, Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.44 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644754-3 |
| SKU: | AMP3-644754-3 |
3-644754-3
Specifications
Detailed Description
Enhance power connectivity in your electronic applications with the MTA 156 series connector. Featuring a single row design with three positions, this board-mount connector ensures secure and efficient power transmission. Crafted with durable thermoplastic polyester housing in a natural color, it offers reliable performance in various environments. The copper alloy contacts with tin plating guarantee excellent conductivity, accommodating up to 7A of current at 600V AC. With a pitch of 3.96mm (.156 in) and through-hole solder termination, installation is quick and easy. Whether mounted vertically or right-angle, its friction lock mating retention provides added stability. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this UL 94V-0 rated connector is ideal for power circuit applications. RoHS compliant and designed for wire-to-board connections, it is a versatile solution for appliances and other electronic devices. Discover the efficiency and reliability of the MTA 156 connector for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132189-3 | ![]() | |
| TE Connectivity 3-643820-3 | ![]() | |
| TE Connectivity 770894-3 | ![]() |


