| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132189-3 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Locking Ramp |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Locking Ramp |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2047 |
| Wire Size: | .205 - .8 mm², 24 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 11.811 mm, .465 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | With |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132189-3 |
| SKU: | AMP2132189-3 |
2132189-3
Specifications
Detailed Description
Enhance your power and signal connections with our SL-156 Series Nylon GF Receptacle Connector. Designed for seamless integration, this connector features a 3.96mm pitch, accommodating up to 6.5A of current at 250VAC. Its durable housing, made of UL 94V-0 rated material, ensures reliable performance in a wide temperature range. With a Housing connector type and Phosphor Bronze contacts, it guarantees secure and efficient connections. The Cable Mount design with Crimp termination method allows for easy installation, while the Locking Ramp ensures a stable connection. Ideal for appliances and various applications, this connector is RoHS compliant, meeting environmental standards. With 500 pieces in a package, it's perfect for professional use. Upgrade your connectivity with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||


