| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644769-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.34 mm, .525 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Rear |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644769-5 |
| SKU: | AMP3-644769-5 |
3-644769-5
| Heilind Number: | AMP3-644769-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644769-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components on your circuit board with this MTA 156 Series connector. Featuring a single row of 5 inline pins with a 3.96mm pitch, it offers reliable solder termination for secure attachment. Built with high-quality materials, including Polyester-GF housing and Copper Alloy contacts plated with gold, it ensures durability and efficient power transmission. With a voltage rating of 600V AC and UL 94V-0 flammability standard, it meets safety requirements for various applications. Its compact design, natural housing color, and right-angle mount orientation make it suitable for space-saving board layouts. Certified by CSA and UL agencies for quality assurance, this connector is RoHS compliant, environmentally friendly, and ideal for use in appliances and electronics. Operating temperature range from -55 to 105°C (-67 to 221°F) ensures reliable performance in diverse environments. With a package quantity of 1000, it's perfect for bulk installations. Upgrade your PCB assembly with this high-performance connector for seamless power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132189-5 | ![]() | |
| TE Connectivity 3-647174-5 | ![]() | |
| TE Connectivity 640251-5 | ![]() | |
| TE Connectivity 647344-5 | ![]() | |
| TE Connectivity 770894-5 | ![]() |


