| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647071-5 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.84 mm, .545 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector Length: | 19.69 mm, .775 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .449 in |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | 10.8 mm, .425 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647071-5 |
| SKU: | AMP3-647071-5 |
3-647071-5
Specifications
Detailed Description
Introducing the MTA 156 series single-row power connector, designed for efficient board mounting in various electronic applications. With a durable polyester housing in sleek black, this connector offers reliable performance with a contact layout of 5 inline tabs. Its through-hole solder termination method ensures secure connectivity, while the polarized lock mating retention type adds to its stability. Meeting UL 94V-0 flammability standards, it provides peace of mind in terms of safety. Operating within a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. With a voltage rating of 600V AC and contact amperage of 7A, it is ideal for power circuit applications. The header type, unshrouded design, and wire-to-board connector system make it versatile for use in appliances and other electronic devices. RoHS compliant and with a matte finish on its tin-plated contact termination, this connector is not only high-performing but also environmentally friendly. Whether for new installations or replacements, this MTA 156 connector is a dependable choice for power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132189-5 | ![]() | |
| TE Connectivity 3-647174-5 | ![]() | |
| TE Connectivity 3-647178-7 | ![]() | |
| TE Connectivity 770894-5 | ![]() |


