| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647466-1 |
| Series: | SL-156 |
| Amperage: | 10 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5500 |
| GPL: | 103 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 16 AWG, 1.29 - 1.42 mm², 2550 - 2800 CMA |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .07 - .112 in, 1.78 - 2.84 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | .2 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-647466-1 |
| SKU: | AMP3-647466-1 |
3-647466-1
Specifications
Detailed Description
Enhance your power connections with our SL156 Hooded Contact, designed for secure and efficient performance. This LF contact features a female gender and socket contact type, ensuring reliable conductivity. With a 10 A amperage and 250 VAC voltage rating, it's suitable for a range of applications. The phosphor bronze contact material and tin plating guarantee durability and corrosion resistance. Operating temperature range from -55 to 105 °C (-67 to 221 °F) makes it versatile. Crimp termination method and cable mount setup offer easy installation. Ideal for wire-to-wire and wire-to-board connections in various appliances, this contact is RoHS compliant, meeting environmental standards. With a package quantity of 5500 on a reel, it's convenient for bulk usage. Upgrade your connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1-480318-0 | Package, 500 Pieces - 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 1586359-6 | 06P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 794440-1 | MINI UMNL PIN SN 22-18 AWG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | E-18-019874 - Product Change. Tin plating is changing from Bright to Matte to be similar to the standard Insulation Barrel contacts, keeping the SL156 product line standardized. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


