| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647485-1 |
| Series: | SL-156 |
| Amperage: | 10 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Post Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1385 |
| Wire Size: | 16 AWG, 1.29 - 1.42 mm², 2550 - 2800 CMA |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .07 - .112 in, 1.78 - 2.84 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-647485-1 |
| SKU: | AMP3-647485-1 |
3-647485-1
Specifications
Detailed Description
Enhance your power connections with our SL156 Hooded Connector, complete with a Lid for extra protection. Designed for uncompromising performance, this Female connector features a Cable Mount for easy installation. With a robust Crimp termination method and Phosphor Bronze contact material, it ensures reliable conductivity. Operating at up to 250VAC, it's ideal for various power applications. Each package includes 1000 pieces, making it perfect for bulk projects. With a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The Post Tin plating and Nickel underplating guarantee durability, while the Matte finish adds a sleek touch. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Upgrade your wire-to-wire or wire-to-board connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5174225-5 | AMPLIMITE 050-2B HOR 68P M2.5 | ![]() |
| TE Connectivity 3-520125-2 | ULTRAFAST 187 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 647401-3 | 03P SL156 HSG W/RAMP,LRG OPEN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90471-1 | ![]() | |
| TE Connectivity 91369-1 | ![]() | |
| TE Connectivity 91369-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | E-18-019874 - Product Change. Tin plating is changing from Bright to Matte to be similar to the standard Insulation Barrel contacts, keeping the SL156 product line standardized. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


