| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 647401-3 |
| Color: | Natural |
| Series: | SL-156 |
| Amperage: | 6.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.35 |
| Overall Length: | .502 |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.35 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .051 - .823 mm², 30 - 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | .502 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Housing Configuration: | Left End Open |
| Housing Style: | LID |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 647401-3 |
| SKU: | AMP647401-3 |
647401-3
Specifications
Detailed Description
Introducing our SL-156 series Nylon GF Housing Connector, a reliable solution for power and signal applications. Designed for cable mount installation with a housing color of natural, this connector features a receptacle gender and a maximum operating temperature of 105°C (221°F). With a 3.96mm (.156 in) pitch and inline contact layout, it accommodates 3 contacts in a single row. The connector is UL 94V-0 compliant for material flammability and suitable for wire sizes ranging from 30-18 AWG (.051 - .823 mm²). Its crimp termination method and locking ramp mating retention ensure secure and durable connections. Certified by CSA (LR 7189) and UL (E28476), this connector meets the highest industry standards for quality and performance. RoHS compliant, it aligns with environmental regulations. Ideal for appliances and various electronic devices, this connector is a vital component for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104481-3 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1123722-3 | 3.96 EP PLUG HSG 3P(NATURAL) | ![]() |
| TE Connectivity 170361-1 | UNIV M-N-L SOC. 26-22 AWG | ![]() |
| TE Connectivity 193991-4 | PIN ASSY. TPE XII | ![]() |
| TE Connectivity 1982299-4 | ELCON MINI 2P CABLE CONN,W/O CODING | ![]() |
| TE Connectivity 2-5174225-5 | AMPLIMITE 050-2B HOR 68P M2.5 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520334-2 | ULTRAFAST 187 ASSY FLAG REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 3-647485-1 | SL156 HOODED CONT,LID, LP LF | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 5207908-7 | STRAIN REL W/SCRW RET KIT,SZ 3 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 643071-4 | 04P MTA156 FD-THRU COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


