| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647491-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 3 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 7 |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 4 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647491-2 |
| SKU: | AMP3-647491-2 |
3-647491-2
Specifications
Detailed Description
Discover the MTA 156 series power connector, a reliable solution for your PCB mounting needs. With UL and CSA standards met, this connector offers peace of mind in terms of safety and quality. Crafted from durable polyester with glass fiber reinforcement, it ensures longevity in various applications. Featuring a single row design with seven contact positions, each accommodating up to 7A of current at 600V AC, it's ideal for power circuit applications. The housing's natural color blends seamlessly with any setup, while the vertical mount orientation saves space. Its through-hole solder termination method guarantees secure connections. Gold-plated copper alloy contacts with tin termination provide excellent conductivity. With a wide operating temperature range of -55 to 105°C, it's suitable for diverse environments. The friction lock mating retention type ensures a secure connection, while the unshrouded header type offers easy accessibility. Whether for appliances or industrial machinery, this connector is a versatile and dependable choice. RoHS compliant and meeting UL 94V-0 flammability standards, it prioritizes environmental and safety regulations. Each package contains 1000 units, making it convenient for bulk installations. Upgrade your power connectivity with the MTA 156 series connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132189-7 | ![]() | |
| TE Connectivity 3-641119-6 | ![]() | |
| TE Connectivity 4-641119-5 | ![]() | |
| TE Connectivity 770894-7 | ![]() |


