| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794632-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 8.67 mm |
| PCB Retention Type: | Retention Bump |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Connector Length: | 10 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 9.24 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794632-4 |
| SKU: | AMP3-794632-4 |
3-794632-4
| Heilind Number: | AMP3-794632-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-794632-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our Micro MATE-N-LOK Series connector, designed for efficient board mounting in electronic appliances. With two rows of four gold-plated pin contacts, it ensures reliable power transmission at 5A and 250V AC/DC. The black nylon housing, UL 94V-0 rated for flammability, offers durability in a wide operating temperature range from -40 to 105°C. Featuring through-hole solder termination and a vertical mount orientation, installation is secure and straightforward. CSA and UL standards compliance guarantee quality and safety, while LR7189 certification adds further assurance. Perfect for wire-to-board applications, this header connector with a plug housing type is RoHS compliant and VDE tested, meeting international regulatory requirements. Elevate your power circuit design with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 2-1445093-2 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 350712-1 | 09P UMNL PIN HDR ASSY 94VO | ![]() |
| TE Connectivity 350825-1 | 03P UMNL HDR ASSY PC 94VO | ![]() |
| TE Connectivity 5-794632-0 | 20P MICRO MNL ASSY,VRT,HDR,LF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/04/2025 | PCN-25-235733 - Product Spec Update. Redundant PCN, refer to the already issued PCN-24-228412. | Download | |||
| 08/14/2025 | PCN-25-252903 - Drawing Correction. Corrected the identification position of the circuit Number 1. | Download | |||
| 12/09/2024 | PCN-24-228412 - Added Flash. Palladim Nickel with Gold flash option added for header pins and terminals. product may be supplied with either gold or palladium-nickel with gold flash. | Download | |||
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||


