| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320138 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.2 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320138 |
320138
| Heilind Number: | AMP320138 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 320138 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our high-performance TERMINAL for Solis R 2 1/4 applications. Designed with precision in mind, this connector features a Ring Tongue for secure attachment, a 1/4 inch stud size (M6), and an offset orientation for optimal installation. Operating flawlessly in temperatures up to 170°C (338°F), it ensures reliable performance in demanding environments. Suitable for 2 AWG wire sizes and accommodating a range of 26.2 - 42.4 mm² (52600 - 83700 CMA), this terminal boasts versatility. Its closed barrel design guarantees a secure connection, while its straight terminal angle facilitates easy installation. Rest assured, it meets RoHS compliance standards, offering a sustainable solution for your connectivity needs. Upgrade your setup with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity 1-35115-0 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-66361-2 | III+ PIN,18-14,TIN,LP | ![]() |
| TE Connectivity 1445022-6 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 321870 | TERMINAL SOLIS R 2/0 5/16 | ![]() |
| TE Connectivity 34484 | TERMINAL,SOLIS R 14-12 10 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 61794-4 | RING 18-14 AWG BR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |


